RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 5A992c. |
Estatus de pieza | Active |
Código HTS | 8542.31.00.35 |
Automotive | No |
PPAP | No |
Family Name | ADSP-2159x |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex A5 |
Core Architecture | ARM |
Numeric and Arithmetic Format | Fixed-Point|Floating-Point |
Data Bus Width (bit) | 32|40|64 |
Device Million Instructions per Second (MIPS) | 1600 |
Program Memory Type | ROM |
RAM Size | 2MB |
Programmability | Yes |
Interface Type | CAN/I2C/SPI/UART |
Number of I/Os | 40 |
Number of ADCs | 1 |
ADC Channels | 4 |
ADC Resolution (bit) | 12 |
Device Input Clock Speed (MHz) | 1000 |
USART | 0 |
UART | 3 |
USB | 0 |
SPI | 4 |
I2C | 6 |
I2S | 0 |
CAN | 2 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 0.95|1.71|3.13 |
Typical Operating Supply Voltage (V) | 1|1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.05|1.89|3.47 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.31 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 400 |