Not Compliant | |
3A991a.2. | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
ADSP-21xx | |
Enhanced Harvard | |
Fixed-Point | |
16 | |
40 | |
ROMLess | |
80KB | |
No | |
40 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
4.5 | |
5 | |
5.5 | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 28 |
Package Length | 28 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | MQFP |
128 | |
Lead Shape | Gull-wing |