Analog DevicesADSP-2186LBST-133DSP
DSP Fixed-Point 16bit 32.2MHz 52MIPS 100-Pin LQFP
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.35 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |