Analog DevicesADSP-2189NBSTZ-320DSP
DSP Fixed-Point 16bit 80MHz 80MIPS 100-Pin LQFP Tray
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-2184 | |
Enhanced Harvard | |
Fixed-Point | |
16 | |
80 | |
192KB | |
No | |
UART | |
80 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1.8 | |
2.5|3.3 | |
2|3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
This ADSP-2189NBSTZ-320 digital signal processor developed by Analog Devices brings modern times to easy use. This DSP processor has an operating temperature range of -40 °C to 85 °C. 80 MHz is its maximum speed. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 2|3.6 V. It has romless program memory. This is a 16 bit processor.
EDA / CAD Models |