Not Compliant | |
3A991.a.2 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.65(Min) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 182 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
182 | |
Lead Shape | Ball |