Compliant | |
5A992.c | |
Obsolete | |
Automotive | No |
PPAP | No |
Harvard | |
ARM Cortex A5 | |
ARM | |
Fixed-Point|Floating-Point | |
32 | |
720 | |
ROM | |
512KB | |
256KB | |
Yes | |
I2C/SPI/UART/USB | |
80 | |
Single | |
8 | |
12 | |
450 | |
0 | |
3 | |
2 | |
3 | |
3 | |
0 | |
0 | |
0 | |
1.05|3.13 | |
1.1|3.3 | |
1.15|3.47 | |
2.4 | |
0.4 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.01 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 349 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
349 | |
Lead Shape | Ball |