Analog DevicesADT7316ARQ-REELSensores de temperatura y humedad
Temperature Sensor Digital Serial (4-Wire, SPI, I2C, SMbus) 16-Pin QSOP T/R
Not Compliant | |
EAR99 | |
LTB | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |