Analog DevicesADUC812BSZ-01Microcontrollers - MCUs
MCU 8-bit 8052 CISC 8KB Flash 3V/5V 52-Pin MQFP Tray
Compliant | |
EAR99 | |
Unconfirmed | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
ADuC8xx | |
CISC | |
8052 | |
8051 | |
16 | |
16 | |
8 | |
Flash | |
8KB | |
256B | |
64KB | |
Yes | |
I2C/SPI/TWI/UART | |
32 | |
3 | |
Single | |
8 | |
12 | |
Single | |
2 | |
12 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
2.7 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | MQFP |
52 |