Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
1.425|2.375 | |
1.5|3.3 | |
1.575|3.63 | |
570(Max) | |
Analog | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.21 |
Package Width | 13 |
Package Length | 13 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
144 | |
Lead Shape | Ball |