Analog DevicesADXL210JEAcelerómetro
Accelerometer Dual ±10g 3.3V/5V 85mV/g to 125mV/g 8-Pin CLLCC
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Dual | |
IC | |
±10 | |
85mV/g to 125mV/g | |
10 | |
Analog | |
3 | |
3.3|5 | |
5.25 | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 1.98 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
8 | |
Lead Shape | No Lead |