Analog DevicesADXL213WAEZA-REELAcelerómetro
Accelerometer Dual ±1.2g 3.3V/5V Automotive AEC-Q100 8-Pin CLLCC T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.98 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |