Analog DevicesADXL377BCPZ-RL7Acelerómetro
Accelerometer Triple ±200g 3V 5.8mV/g to 7.2mV/g 16-Pin LFCSP EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.43 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
This ADXL377BCPZ-RL7 accelerometer from Analog Devices is an integrated circuit that measures the acceleration of an object to which it is attached. It has an analog(voltage) output. This device's minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |