Analog DevicesADXL703WBRWZ-UP-RLAcelerómetro
Accelerometer Triple ±14.2g 3.3V/5V Automotive AEC-Q100 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Triple | |
IC | |
±14.2 | |
Digital | |
3.3|5 | |
-40 | |
105 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |