Analog DevicesADXRS622WBBGZAGiroscopios
Gyroscopes Single Axis ±300°/s 32-Pin CBGA Tray
Compliant with Exemption | |
7A994 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 6.85 |
Package Length | 6.85 |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | CBGA |
32 | |
Lead Shape | Ball |