Compliant with Exemption | |
7A994 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
Single | |
25 | |
0.04 | |
±75 | |
2000 | |
1000 | |
MEMS and BiMOS Process | |
4.75 | |
5 | |
5.25 | |
5 | |
-40 | |
105 | |
Industrial | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 6.85 |
Package Length | 6.85 |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | CBGA |
32 | |
Lead Shape | Ball |