Compliant | |
EAR99 | |
Active | |
9030.82.00.00 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
The Audio EI3 Extender Board, an EZ-Extender® product, provides a platform for evaluating Analog Devices’ SigmaDSP Stereo 24-Bit Audio Codec and MEMs digital microphones, using Analog Devices’ embedded processor evaluation boards (EZ-Board®). This Audio EI3 Extender Board connects with any of the new line of embedded processor EZ-Boards that support the Expansion Interface 3 (EI3) specification. This new expansion interface gives the user more available signals on the interface connectors and a reduction in size over the previous EI2 specification. Software examples are provided to demonstrate the functionality of the devices on the Extender Board.
System Requirements
- Windows XP Professional SP3 (32-bit only).
- Windows Vista Business/Enterprise/Ultimate SP2 (32-bit only). It is recommended to install the software in a non-UAC-protected location.
- Windows 7 Professional/Enterprise/Ultimate (32 and 64-bit). It is recommended to install the software in a non-UAC-protected location.
- Minimum of 2 GHz single core processor, 3.3 GHz dual core is recommended.
- Minimum of 1 GB memory (RAM), 4 GB is recommended.
- Minimum of 2 GB hard disk (HDD) space is required.
- CrossCore Embedded Studio for Analog Devices Processors.
-
Dev Kit Features
- Analog Devices ADAU1761 SigmaDSP Stereo, Low Power, 96 kHz, 24-bit Audio Codec with Integrated PLL.
- Codec interfaces to the embedded processor via SPORT for Serial Data I/O and TWI for configuration and control.
- Two Analog Devices ADMP421 iMEMS Microphones, high performance, low power, digital output.
- Pulse density modulated microphone outputs can be time multiplexed on a single data line using a single clock
-
Kit Includes
- Audio EI3 Extender Board
- A bag containing hardware for securing the extender board on the EZ-KIT Lite/EZ-Board
- One 3.5 mm male/male cable
- One set of stereo headphones
- Release note containing information about the product download
-
Dev Kit Additional Information
Audio EI3 Extender Board Manual, (Revision 1.0, April 2012) (pdf, 317 kB)
ADSP-BF609 Evaluation Hardware for the ADSP-BF60x Blackfin Family
Video Decoder EI3 Extender Board
Video Encoder EI3 Extender Board
Re: what is the difference between ice-1000 and ice-2000? (11 Nov 2014)
Re: HPUSB-ICE connection error 0x8004801e "USB data count error" (04 Nov 2014)
Re: Shark debuggers (21 Oct 2014)
Re: Blackfin A-V Extender (08 Oct 2014)
Re: USB-LAN EZ-EXTENDER is not detecting (22 Sep 2014)