Analog DevicesADZU-BF533-EZLITEPlacas y kits de desarrollo del sistema integrado

ADSP-BF533 DSP Evaluation Kit 27MHz/600MHz CPU 64MB RAM 2MB Flash Win 7 Enterprise/Win 7 Professional/Win 7 Ultimate/Win Vista Business/Win Vista Enterprise/Win Vista Ultimate SP2/Win XP Professional SP3

  • Dev Kit Description

    BF533-EZ-KIT LITE Evaluation Board provides developers with a cost-effective method for initial evaluation of the ADSP-BF533 Blackfin Processor for a wide range of applications including audio and video processing. The EZ-KIT Lite includes an ADSP-BF533 desktop evaluation board and fundamental debugging software to facilitate architecture evaluations via a USB-based PC-hosted tool set. With this EZ-KIT Lite, users can learn more about ADI's ADSP-BF533 hardware and software development and prototype applications and  provides an evaluation suite of the VisualDSP++ integrated development and debug environment. The VisualDSP++ software included with the EZ-KIT Lite is limited in program memory size for use solely with the EZ-KIT Lite product.
  • Dev Kit Features

    • ADSP-BF533 Blackfin® Processor
    • 64 MB (32M x 16-bit) SDRAM
    • 2 MB (512K x 16-bit x 2) FLASH memory
    • ADV7183 video decoder w/ 3 input RCA jacks
    • AD1836 96 kHz audio codec w/ 4 input and 6 output RCA jacks
    • ADV7171 video encoder w/ 3 output RCA jacks
    • ADM3202 RS-232 line driver/receiver
  • Kit Includes

    • ADSP-BF533 EZ-KIT Lite board
    • Universal 7.5V DC power supply
    • USB 2.0 type cable
  • Dev Kit Additional Information

A datasheet is only available for this product at this time.