TE ConnectivityAE101J1AB004Interruptor basculante
Switch Rocker ON None ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Rocker | |
ON None ON | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
10 | |
6000 | |
Black | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.16 | |
4.7 | |
Terminals | |
Epoxy | |
IP67 | |
Black | |
Right Angle | |
-30 | |
85 | |
12.7 | |
17.22 | |
9.27 | |
9.27 |