Aero-Electric ConnectorAE776W22-95S-01Conector circular
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This mil-dtl-26482 circular AE776W22-95S-01 connector from Aero Conesys is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This socket type connector's 32 contacts that are made out of beryllium copper. It has a plug type gender. Its shell size is 22-95. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 36.07 mm long with a diameter of 42.06 mm.