Artesyn Embedded PowerAEE08A18-LConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 5V 8A 40W 6-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
9 | |
36 | |
5 | |
8 | |
40 | |
1500VDC | |
DC/DC | |
285 | |
Yes | |
0.5% | |
0.5% | |
91 | |
-40 | |
85 | |
Fixed | |
30 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 50.8 |
Package Length | 25.4 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 |