Texas InstrumentsAFE2124EInterfaz analógica
AFE Telecom 1 ADC 14bit 3.3V/5V 48-Pin SSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.79(Max) - 0.2(Min) |
Package Width | 7.59(Max) |
Package Length | 16(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | SSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |