Filtros SAW
AFS1960S4 - Abracon
Video Transcript
Abracon
AFS1960S4
SAW Filters
SAW Filter 1960MHz 4dB 50Ohm SMD 6 Pin SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.59.00.80
Automotive
No
PPAP
No
Typical Center Frequency (Hz)
1960M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
4
Pass Band Ripple (dB)
2.5
Mounting
Surface Mount
Number of Terminals
6
Terminal Pitch (mm)
1.2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Package Type
SMD
Product Length (mm)
3
Product Depth (mm)
3
Product Height (mm)
1.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
3 semanas
Price: