Assmann WSW components, IncAGP 09 G-NEWAdaptadores de manguitos ajustables
Hood 180° E Shell Size Polycarbonate
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
E | |
Connector D-Subminiature | |
180° | |
Polycarbonate | |
Hood | |
N/R | |
31 |
Have some wires? This cover AGP 09 G-NEW connector accessory from Assmann WSW Components is a must to make a good solid connection. This product is 16.35 mm tall.