Diodes IncorporatedAH1390-HK4-7Sensor de efecto Hall
Hall Effect Sensor 1mA Unipolar 1.8V/2.5V/3.3V 4-Pin X2-DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Unipolar | |
IC | |
6 | |
1 | |
1.6 | |
1.8|2.5|3.3 | |
3.6 | |
230 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.35 |
Package Width | 1.4 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | X2-DFN EP |
4 | |
Lead Shape | No Lead |