Diodes IncorporatedAH175-PL-A-ASensor de efecto Hall
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SIP Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Bipolar Latch | |
IC | |
-60 | |
80 | |
60 | |
25 | |
3.5 | |
12|15|18|5|9 | |
20 | |
6000 | |
550 | |
-40 | |
150 | |
Ammo | |
Mounting | Through Hole |
Package Height | 3.2(Max) |
Package Width | 2.44(Max) |
Package Length | 4.3(Max) |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |