Diodes IncorporatedAH180N-ZG-7Sensor de efecto Hall
Hall Effect Sensor Omnipolar 3.3V/5V 5-Pin SOT-553 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-553 |
5 | |
Lead Shape | Flat |
This precision engineered AH180N-ZG-7 Hall effect sensor from Diodes Zetex can be used to detect a magnetic field. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.