Diodes IncorporatedAH183-PL-BSensor de efecto Hall
Hall Effect Sensor 10mA Unipolar 3.3V/5V 3-Pin SIP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
IC | |
10 | |
10 | |
60 | |
10 | |
2.5 | |
3.3|5 | |
5.5 | |
500 | |
550 | |
-40 | |
85 | |
Bulk | |
Mounting | Through Hole |
Package Height | 3.2(Max) |
Package Width | 1.6(Max) |
Package Length | 4.3(Max) |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |