RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | LTB |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Magnetic Type | Latch |
Module/IC Classification | IC |
Minimum Magnetic Sensor Release Point (Gs) | -70 |
Typical Magnetic Sensor Hysteresis (Gs) | 60 |
Maximum Magnetic Sensor Operating Point (Gs) | 70 |
Typical Output Fall Time (us) | 0.3 |
Maximum Output Current (mA) | 400 |
Minimum Operating Supply Voltage (V) | 3.5 |
Typical Operating Supply Voltage (V) | 12|15|5|9 |
Maximum Operating Supply Voltage (V) | 16 |
Maximum Supply Current (uA) | 16000 |
Maximum Power Dissipation (mW) | 550 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 3.75(Max) |
Package Width | 1.72(Max) |
Package Length | 5.28(Max) |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-94 |
Pin Count | 4 |