Diodes IncorporatedAH3762Q-P-ASensor de efecto Hall
Hall Effect Sensor 60mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SIP Ammo
Compliant | |
EAR99 | |
Obsolete | |
AH3762Q-P-A | |
Automotive | Yes |
PPAP | Yes |
Bipolar Latch | |
IC | |
-40 | |
50 | |
40 | |
0.1 | |
60 | |
3 | |
12|15|18|24|3.3|5|9 | |
28 | |
4000 | |
550 | |
-40 | |
150 | |
Ammo | |
Mounting | Through Hole |
Package Height | 3 |
Package Width | 1.5 |
Package Length | 4.1 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |
If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this AH3762Q-P-A Hall effect sensor from Diodes Zetex. This part can handle a current up to 60 mA. This device has a minimum operating supply voltage of 3 V and a maximum of 28 V. This part has a temperature range of -40 °C to 150 °C.