Diodes IncorporatedAH8500-FDC-7Sensor de efecto Hall
Hall Effect Sensor Ratiometric 1.8V/2.5V/3.3V 6-Pin UDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.57 mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
6 | |
Lead Shape | No Lead |
This AH8500-FDC-7 Hall effect sensor from Diodes Zetex is perfect for your proximity switching, speed detection and current sensing applications. This device has a minimum operating supply voltage of 1.6 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.