Artesyn Embedded PowerAIH40A300N-LConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 300VIN 1-OUT 5V 40A 250W 18-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 58.4 |
Package Length | 61 |
PCB changed | 18 |
18 |
Provide the ability to switch between voltages by using this step down AIH40A300N-L DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -20 °C and a maximum of 100 °C.