Assmann WSW components, IncAKSPT/G REDDerivaciones y puentes del conector
Conn Jumper F 2 POS 2.54mm ST
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Jumper | |
F | |
2 | |
1 | |
2.54 | |
Straight | |
3 | |
1000 | |
30 | |
-40 | |
105 | |
10 | |
5 | |
2.4 | |
6 |
Thanks to Assmann WSW Components' AKSPT/G RED connector, you can arrange components within your circuit in a parallel or series configuration, depending upon your testing requirements. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. This is a 1-row connector. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product is 5.97 mm tall. This terminal block jumper has an operating temperature of -40 to 105 °C. AKSPT/G RED is housed in red polybutylene terephthalate.