Artesyn Embedded PowerALD15K48N-LConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 1.2V 15A 35W 8-Pin
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
1.2 | |
15 | |
35 | |
1500VDC | |
DC/DC | |
Yes | |
0.1%Vo(Typ) | |
0.1%Vo(Typ) | |
84(Typ) | |
Negative | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Width | 22.86 |
Package Length | 33.02 |
PCB changed | 8 |
8 |
Provide the ability to switch between voltages by using this step down ALD15K48N-L DC to DC converter and switching regulator module. It has a voltage of 1.2 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.