Artesyn Embedded PowerALD25Y48N-LConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 1.8V 25A 60W 8-Pin
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Width | 22.9 |
Package Length | 33 |
PCB changed | 8 |
8 |
Provide the ability to switch between voltages by using this step down ALD25Y48N-L DC to DC converter and switching regulator module. It has a voltage of 1.8 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.