50% Off

VishayALSR0520K00JE12Resistor sujeto a orificio pasante simple

Res Wirewound 20K Ohm 5% 5W ±30ppm/°C Silicone AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the ALSR0520K00JE12 fixed single through-hole resistor from Vishay could be of use in your design. This part has a power rating of 5 W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ALSR0520K00JE12 part has an axial termination style. This device utilizes wirewound technology. It has a tolerance of 5%. This part has an operating temperature of -65 to 250 °C. This product is 22.23 mm long.

Import TariffMay apply to this part

9 piezas: Se puede enviar hoy

    Total$0.30Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1720+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Méjico
      • In Stock: 9 piezas
      • Price: $0.2993