RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 4.5 |
Typical Input Voltage (V) | 5 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage (V) | 5 |
Output Current (A) | 0.4 |
Output Power (W) | 2 |
Minimum Isolation Voltage | 1000VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 85(Typ) |
Switching Regulator | Yes |
Load Regulation | 10%(Typ) |
Line Regulation | 1.2%(Typ) |
Efficiency (%) | 78 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 75 |
Packaging | Bulk |
Output Type | Fixed |
Product Weight (g) | 2.5 |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 6 |
Package Length | 19.5 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
Pin Count | 4 |
Lead Shape | Through Hole |