AimtecAM2G-1207DZConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 2-OUT -7.2V/7.2V -0.139A/0.139A 2W 7-Pin SIP Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
10.8 | |
12 | |
13.2 | |
-7.2|7.2 | |
-0.139|0.139 | |
2 | |
1000VDC | |
650 | |
Yes | |
1%(Typ) | |
0.5%(Typ) | |
74 | |
Negative | |
-40 | |
75 | |
Bulk | |
Fixed | |
Mounting | Through Hole |
Package Height | 11.1 |
Package Width | 9.2 |
Package Length | 21.85 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP |
7 | |
Lead Shape | Through Hole |