Texas InstrumentsAM6232ATGGHIALWRMicroprocesador
MPU AM62x RISC 64bit 16nm 1.4GHz/400MHz 1.8V/3.3V 425-Pin FCBGA T/R
Compliant | |
5A992.c | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
AM62x | |
RISC | |
ARM Cortex A53|ARM Cortex M4F | |
3 | |
64 | |
CAN/Ethernet/I2C/SPI/UART/USB | |
1400|400 | |
9 | |
0 | |
2 | |
No | |
5 | |
6 | |
0 | |
3 | |
2 | |
0.715|0.81|1.71|3.135 | |
0.75|0.85|1.8|3.3 | |
0.79|0.895|1.89|3.465 | |
1.8|3.3 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.61(Max) |
Package Width | 13.1(Max) |
Package Length | 13.1(Max) |
PCB changed | 425 |
Supplier Package | FCBGA |
425 |