AimtecAM6TW-4815DZConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 2-OUT -15V/15V -0.2A/0.2A 6W 12-Pin DIP Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down | |
Isolated | |
2 | |
18 | |
48 | |
75 | |
-15|15 | |
-0.2|0.2 | |
6 | |
1500VDC | |
266(Typ) | |
Yes | |
1.5%(Typ) | |
0.5%(Typ) | |
84 | |
-40 | |
85 | |
Bulk | |
Fixed | |
Mounting | Through Hole |
Package Height | 10.5 |
Package Width | 21.35 |
Package Length | 32.25 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP |
12 | |
Lead Shape | Through Hole |