Más Compradas
Texas InstrumentsAMC1100DWVRAmplificador SP
SP Amp DIFF AMP Single 5.5V 8-Pin SOIC T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.29 |
Package Width | 7.6(Max) |
Package Length | 5.95(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This AMC1100DWVR differential amplifier from Texas Instruments will boost up your weak stereo signal.
EDA / CAD Models |