Texas InstrumentsAMC1400QDWLRQ1Amplificador SP
SP Amp ISOL Amp Single 5.5V 8-Pin SOIC T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 3.63 |
Package Width | 14.1(Max) |
Package Length | 6.5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 |
EDA / CAD Models |