EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Analog Monitoring and Control Circuitry | |
12bit | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
64 | |
Lead Shape | Gull-wing |
When you need to get your computer data in another format be sure to convert it using AMC7812BSPAPR data conversion tools from Texas Instruments. This part has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |