Protecciones y distribuciones eléctricas
Varistores
AMCV-0402-180-C800N-T - Abracon
Video Transcript
Abracon
AMCV-0402-180-C800N-T
Varistor
Var MLV 12.7VAC/18VDC 15A 22V to 28V 0402 SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
22 to 28
Maximum AC Voltage Rating (V)
12.7
Maximum DC Voltage Rating (V)
18
Maximum Clamping Voltage (V)
40
Maximum Surge Current (A)
15
Capacitance Value (pF)
80
Energy (J)
0.03
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
0402
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Product Weight (g)
N/A
Diameter Tolerance (mm)
N/R
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
±0.15
Height Tolerance (mm)
±0.15
Lead Style
N/R
Mounting
Surface Mount
Terminal Pitch (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Manufacturer Lead Time:
10 semanas
Price:
$0.0315
1+
$0.0315
100000+
$0.0311
250000+
$0.0303