RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 1.66 |
Output Power (W) | 20 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 130 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 4000VAC |
Line Regulation | 1%(Typ) |
Load Regulation | 2%(Typ) |
Maximum Input Current (A) | 0.46(Typ) |
Input Frequency (Hz) | 47 to 440 |
Tolerance (%) | ±2 |
Efficiency (%) | 82 |
Power Indicator | No |
Ripple & Noise | 100mV |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Mounting | Through Hole |
Package Height | 25.1 |
Package Width | 56.46 |
Package Length | 30.86 |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | DIP |
Pin Count | 5 |
Lead Shape | Through Hole |