Assmann WSW components, IncAMET-09 RS-45Adaptadores de manguitos ajustables
Hood E Shell Size Nickel Zinc Die Cast
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
Backshells | |
E | |
Connector D-Subminiature | |
Zinc Die Cast | |
Nickel | |
-40 | |
120 | |
Hood | |
31 |
Use this specially designed hood AMET-09 RS-45 backshell from Assmann WSW Components to assist with backshell in your bundle of cables. Its shell size is E. This has a Connector D-Subminiature connector. This cable strain relief has an operating temperature range of -40 °C to 120 °C. This product is 14.5 mm tall.