30
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
30
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
Otros Conectores
Módulos de entrada de energía
AMI-M11AA-4-10-B-2 - Altran Magnetics, Inc
Video Transcript
Altran Magnetics, Inc
AMI-M11AA-4-10-B-2
Módulos de entrada de energía
Power Entry Module Filtered F 3 POS 250VAC 10A RA 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Filter Type
Filtered
Gender
F
Number of Contacts
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Right Angle
Type
IEC 60320-1/C13
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
50 to 60
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
50.5
Product Height (mm)
29.46
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 36
Quote
Manufacturer Lead Time:
10 semanas
Price:
$12.790
36+
$12.790
50+
$12.662
100+
$12.536
250+
$12.410
500+
$12.286
1000+
$12.050
2500+
$11.871
3000+
$11.789
5000+
$11.718
10000+
$11.600