Otros Conectores
Módulos de entrada de energía
AMI-M11AE-1-6-B-1 - Altran Magnetics, Inc
Video Transcript
Altran Magnetics, Inc
AMI-M11AE-1-6-B-1
Módulos de entrada de energía
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Type
IEC 60320-1/C14
Maximum Current Rating (A)
6
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
50 to 60
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
50.3
Product Depth (mm)
20.6
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 120
Quote
Manufacturer Lead Time:
10 semanas
Price:
$7.340
120+
$7.340
250+
$7.267
500+
$7.194
1000+
$7.122
2000+
$7.051
2500+
$6.865
3000+
$6.828
4000+
$6.805
5000+
$6.737
10000+
$6.670