29
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
29
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
Otros Conectores
Módulos de entrada de energía
AMI-M11AF-1-3-A-2 - Altran Magnetics, Inc
Video Transcript
Altran Magnetics, Inc
AMI-M11AF-1-3-A-2
Módulos de entrada de energía
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Type
IEC 60320-1/C14
Maximum Current Rating (A)
3
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
50 to 60
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
50.3
Product Depth (mm)
20.6
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 120
Quote
Manufacturer Lead Time:
10 semanas
Price:
$6.862
120+
$6.862
250+
$6.793
500+
$6.725
1000+
$6.658
2000+
$6.591
2500+
$6.417
3000+
$6.383
4000+
$6.361
5000+
$6.298
10000+
$6.235