HoneywellAML21CBA2ADBotón pulsador
Switch Push Button N.O./N.C. DPDT Square Button Alternate Panel Mount Quick Connect/Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Alternate Contact | |
Square Button | |
DPDT | |
N.O./N.C. | |
2 | |
Panel Mount | |
Quick Connect|Solder | |
6 | |
Straight |
Turn on and off portions of your circuit design with the aid of this AML21CBA2AD push button switch manufactured from Honeywell. It has a DPDT configuration. The AML21CBA2AD push switch has a quick connect and solder termination style.