HoneywellAML22CBX2ACBotón pulsador
Switch Push Button N.O./N.C. DPDT Square Button Momentary Panel Mount Quick Connect/Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.25 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
DPDT | |
N.O./N.C. | |
2 | |
Panel Mount | |
Quick Connect|Solder | |
6 | |
Green | |
Straight |
Ideal for low current and low voltage circuits, this AML22CBX2AC push button switch from Honeywell will allow you to switch from connected to disconnected state. It has a DPDT configuration. The AML22CBX2AC push switch has a quick connect and solder termination style.